Weidműller 1199990000 Klippon Housing Electropolished 260x260x200mm

MPN
1199990000
Brand
Weidmuller
Order Code
14-7147
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £477.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller KTB QL 262620 S4E4 is a Ex metal housing, 260 x 260 x 200 mm, electropolished, Flange plate: Yes, Bottom, top, left, right, Quarter-turn fastener with slotted insert. Metal enclosure for use in explosive risk zones. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Ex metal body
Material Stainless steel
Enclosure Length 200mm
Enclosure Height 260mm
Ingress Protection Rating IP66
Colour Stainless steel
Access opening: height 207mm
Access opening: width 201mm
AF size 10mm
Approval conditions ATEX, CCoE, DNV, IECEX,
Approvals CE, cULus
Areas of use Explosive risk zone,
Attestation of Conformatiy No. (AoC) DE PS261X 160309
Basic material Stainless steel 1.4404
Certificate No. (ATEX) KEMA10ATEX0046U
Certificate No. (CCOE) P461058_1
Certificate no. (cULus) E243298
Certificate No. (DNV) TAE000013S
Certificate no. (INMETRO) IEX13.0008U
Certificate No. Electronic Box (NEPSI) 2020322303003289
Certificate no. empty enclosure LMP 21.0016U
Certificate no. empty enclosure (ATEX) IBExU14ATEX1028 U Certificate no. Terminal Box (INMETRO) LMP 21.0017
Certificate no. empty enclosure (IECEx) IECEx IBE 14.0004U Certificate No. (IECEX)
Certificate no. Terminal Box (AEx) E223792
Certificate no. Terminal Box (ATEX) IBExU14ATEX1050
Certificate no. Terminal Box (IECEx) IECEXIBE14.0013
Certificate no. Terminal Box (KOSHA) 16-AV4BO-0245X
Certificate No. UL 508A E223801
Certificate No. UL Haz.Loc. E223792
Certificate No. UL Ord.Loc. E243298
Certificate No. UL Terminal Box E223792
Declaration of Conformatiy No. (DoC DE PS261X 160412
Depth 200
Depth (inches) 7.874 inch
Dimension of box 320x455x290
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 welded-on mounting
feet with 11 mm holes (2 ranges above 105 °C, IP
Flange plate Yes
Flange plate mounting M6 hexagonal head
For Ex-zone dust 20, 21, 22
For Ex-zone gas 0, 1, 2
Gland plates Bottom, top, left, right
GTIN (EAN) 4032248982776
Height 260
Height (inches) 10.2362 inch
Impact resistance 7 J ATEX version, 10 J
industries. The Klippon® TB QL enclosure range offers less steel 1.4404 (316L), electropolished, silver
Integral fixing 4, 6 or 9 stud bolts M6
Length 200mm
Lid attachment Quarter-turn fastener with
LVD) 001ISS03
M50 2
M75 1
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Material thickness of flange 3mm
Max. payload 27kg
Maximum Operating Temperature 135°C
Min Operating Temperature -60°C
Minimum Operating Temperature -60°C
Mounting dimension - height 170mm
Mounting dimension - width 316mm
Net weight 8845g
Note: protection class If used in temperature
Note: room temperature (service) Limited to IP66
Number of cable screw gland plates 4
Opening angle lid 130.00°
Operating Temperature -60 °C...135°C
Operating temperature, max. 135°C
Overall dimensions 282 x 341 x 210
Position PE bolts Enclosure side C
Protection class (UL) Type 3, Type 4X, Type 12
Protection degree IP66
Ratings IP66
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd
Seal material Silicone
Series Klippon® TB
shaped feet) IP 66.
slotted feet and 2 cross- protection is limited to
Standards DIN EN 62208 - Empty
Surface finish electropolished
Surface finishing Other
UL File Number Search UL Website
Version Klippon TB QL (Terminal Box - Quarter Lock),
WDU 6 / ZDU 6 1x22
Weight 18lb
Width 260
Width (inches) 10.2362 inch

Reviews

Be the first to submit a review

Trustpilot