Weidműller 1196180000 Housing Electropolished 382x458x200mm

MPN
1196180000
Brand
Weidmuller
Order Code
14-7144
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £696.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller KTB FS 453820 S4E3 is a Ex metal housing, 382 x 458 x 200 mm, electropolished, Flange plate: Yes, Bottom, left, right, M6 hex-head slotted screws SW10. Metal enclosure for use in explosive risk zones. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Ex metal body
Access opening: height 428mm
Access opening: width 352mm
AF size 10mm
Approval conditions ATEX, CCoE, DNV, IECEX,
Areas of use Explosive risk zone,
Attestation of Conformatiy No. (AoC) DE PS261X 160309
Basic material Stainless steel 1.4404
Certificate No. (ATEX) KEMA10ATEX0050
Certificate no. (cULus) E256877
Certificate No. (DNV) TAE000013S
Certificate No. (IECEX) IECEXKEM10.0015U
Certificate No. Electronic Box (NEPSI) 2020322303003289
Certificate no. empty enclosure LMP 21.0016U
Certificate no. Terminal Box (AEx) E223792
Certificate no. Terminal Box (ATEX) IBExU14ATEX1050
Certificate no. Terminal Box (IECEx) IECEXIBE14.0013
Certificate no. Terminal Box (INMETRO) LMP 21.0017 Certificate no. (INMETRO)
Certificate no. Terminal Box (KOSHA) 16-AV4BO-0245X
Certificate No. UL 508A E223801
Certificate No. UL Haz.Loc. E223792
Certificate No. UL Ord.Loc. E243298
Certificate No. UL Terminal Box E223792
Declaration of Conformatiy No. (DoC DE PS261X 160412
Degree of protection (IP) IP66
Depth 200
Depth (inches) 7.874 inch
Dimension of box 580x620x290
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 welded-on mounting
Flange plate Yes
Flange plate mounting M6 hexagonal head
For Ex-zone dust 20, 21, 22
For Ex-zone gas 0, 1, 2
Gland plates Bottom, left, right
GTIN (EAN) 4032248978793
Height 458
Height (inches) 18.0315 inch
Impact resistance 7 J ATEX version, 10 J
inner (female) thread feet with 11 mm holes (2
Integral fixing 4, 6 or 9 stud bolts M6
Lid attachment M6 hex-head slotted
LVD) 001ISS03
M50 4
M63 3
Material Stainless steel
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Material thickness of flange 3mm
Max. payload 70kg
Maximum Operating Temperature 135°C
Minimum Operating Temperature -60°C
Mounting dimension - height 305mm
Mounting dimension - width 438mm
Net weight 5040g
Note: protection class If used in temperature
Note: room temperature (service) Limited to IP66
Number of cable screw gland plates 3
Number of lid screws 4
Operating Temperature -60 °C...135°C
Overall dimensions 469 x 463 x 208.5
pon® TB FS enclosure range offers further improvements steel 1.4404 (316L), electropolished, silver
Position PE bolts Enclosure side C
Protection class (UL) Type 3, Type 4X, Type 12
Protection degree IP66, IP67
ranges above 105 °C, IP screws 10 SW
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd
Seal material Silicone
Standards DIN EN 62208 - Empty
Surface finish electropolished
Surface finishing Other
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
Version Klippon TB FS (Terminal Box - Fixing Screw),
Width 382
Width (inches) 15.0393 inch

Reviews

Be the first to submit a review

Trustpilot