Weidműller 1195530000 Housing 610x914x150mm Electropolished

MPN
1195530000
Brand
Weidmuller
Order Code
14-7141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1459.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 6 in stock

Weidmüller KTB MH 916115 S4E3 is a Ex metal housing, 610 x 914 x 150 mm, electropolished, Flange plate: Yes, Bottom, left, right, 4 hinges and M6 hex-head slotted screws SW10. Metal enclosure for use in explosive risk zones. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Ex metal body
Material Stainless steel
Enclosure Length 150mm
Enclosure Height 620mm
Ingress Protection Rating IP66
Colour Stainless steel
Access opening: height 861mm
Access opening: width 551mm
AF size 10mm
Approval conditions ATEX, CCoE, DNV, IECEX,
Approvals CE, cULus
Areas of use Explosive risk zone,
Attestation of Conformatiy No. (AoC) DE PS261X 160309
Basic material Stainless steel 1.4404
Certificate No. (ATEX) PTB11ATEX2019
Certificate No. (CCOE) P461058_1
Certificate no. (cULus) E243298
Certificate No. (DNV) TAE000013S
Certificate no. (INMETRO) IEX17.0020U
Certificate No. Electronic Box (NEPSI) 2020322303003289
Certificate no. empty enclosure LMP 21.0016U
Certificate no. empty enclosure (ATEX) IBExU14ATEX1028 U Certificate no. Terminal Box (INMETRO) LMP 21.0017
Certificate no. empty enclosure (IECEx) IECEx IBE 14.0004U Certificate No. (IECEX)
Certificate no. Terminal Box (AEx) E223792
Certificate no. Terminal Box (ATEX) IBExU14ATEX1050
Certificate no. Terminal Box (IECEx) IECEXIBE14.0013
Certificate no. Terminal Box (KOSHA) 16-AV4BO-0245X
Certificate No. UL 508A E223801
Certificate No. UL Haz.Loc. E223792
Certificate No. UL Ord.Loc. E243298
Certificate No. UL Terminal Box E223792
Declaration of Conformatiy No. (DoC DE PS261X 160412
Depth 150
Depth (inches) 5.9055 inch
Dimension of box 800x1070x240
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 welded-on mounting
Flange plate Yes
Flange plate mounting M6 hexagonal head
For Ex-zone dust 20, 21, 22
For Ex-zone gas 0, 1, 2
Gland plates Bottom, left, right
GTIN (EAN) 4032248977956
Height 914
Height (inches) 35.9842 inch
Impact resistance 7 J ATEX version, 10 J
industries. The Klippon® TB MH enclosure range offers steel 1.4404 (316L), electropolished, silver
inner (female) thread feet with 11 mm holes (2
Integral fixing 4, 6 or 9 stud bolts M6
Length 150mm
Lid Yes
Lid attachment 4 hinges and M6 hex-head
LVD) 001ISS03
M63 0
M75 0
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Material thickness of flange 3mm
Max. payload 223kg
Maximum Operating Temperature 135°C
Min Operating Temperature -60°C
Minimum Operating Temperature -60°C
Mounting dimension - height 559mm
Mounting dimension - width 666mm
Net weight 28375g
Note: protection class If used in temperature
Note: room temperature (service) Limited to IP66
Number of cable screw gland plates 3
Number of lid screws 12
Opening angle lid 130.00°
Operating Temperature -60 °C...135°C
Operating temperature, max. 135°C
Overall dimensions 925 x 691 x 165
Position PE bolts Enclosure side C
Protection class (UL) Type 3, Type 4X, Type 12
Protection degree IP66, IP67
ranges above 105 °C, IP screws 10 SW
Ratings IP66
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd
Seal material Silicone
Series Klippon® TB
Standards DIN EN 62208 - Empty
Surface finish electropolished
Surface finishing Other
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
Version Klippon TB MH (Terminal Box - Multi Hinge),
Weight 53lb
Width 610
Width (inches) 24.0157 inch

Reviews

Be the first to submit a review

Trustpilot