Weidmüller 1185060000 AP 100 DIN Rail end piece 108.2x27.2x23.8mm 20pcs

MPN
1185060000
Brand
Weidmuller
EAN-13
4008190003586
Order Code
08-2433
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weidmüller AP 100 DIN rail casing (end piece) measures 108.2 x 27.2 x 23.8 mm and is available in a packaging unit of 20 pieces. This industrial product is typically used for securely housing and protecting electrical components on a DIN rail. It is ideal for applications in various industrial environments, ensuring robust and reliable performance.
Type DIN rail casing (end piece)
Enclosure Height 23.8mm
Enclosure Length 108.2mm
Enclosure Width 27.2mm
Colour Yellow
Protection Rating None
Basic material PA 66
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) 600 = CTI
Depth 23.8
Depth (inches) 0.937 inch
Dim (L x W x H) 108.2 x 27.2 x 23.8 mm
Encapsulation option No
Flammability Rating UL94 V-2
GTIN (EAN) 4008190003586
Height 108.2
Height (inches) 4.2598 inch
Housing connectable false
Industrial packaging Yes
Insulating material PA 66
Insulating material group I
Length 4.26inch
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -25°C
Misc Attribute AP 100
Net weight 7.05g
Order No. 4019420000
Package Quantity 20
Packaging Bulk
Protection degree IP20 in installed state
Radiation Hardening No
RAL-number 2000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate
Suitable for rail mounting true
Surface finish untreated
Surface finishing Untreated
Type of enclosure Open
UL 94 flammability rating V-0
Version End plate, RS 100 orange, End plate both sides,
Wall mounting possible false
Width 27.2
Width (inches) 1.0709 inch
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot