Weidmüller 1176000000 ACT20M transducer DIN Rail bus powered 1pc

MPN
1176000000
Brand
Weidmuller
EAN-13
4032248970063
Order Code
08-2431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £164.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller ACT20M-AI-AO-S measuring transducer is designed for control systems and automation applications. It serves as a versatile analogue converter and isolator, facilitating signal conversion and isolation. Typical uses include temperature transduction and integration into interface converters for various industrial settings.
Type Signal converter
0(1)...5 V 4...20mA
0/2 to 10 V // 0/1 to 5 V. 0/2...10V // 0/1...5 V. I/O
Accuracy 0.05%
Add-on housing for TS35 signals are configured with
Approvals CE, cULus, EN
Certificate no. (cULus) E337701
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 2.5mm²
Configuration DIP switch
Connection diagram Dimensional drawing
Construction type of device Field device
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
current signals 0/4 to 20 current signals 0/4...20
Cut-off frequency (-3 dB) 100 Hz
Degree of protection (IP) IP20
Depth 114.3
Depth (inches) 4.5 inch
Dim (L x W x H) 114.3 x 6.1 x 112.5 mm
EMC standards EN 61326-1
Galvanic isolation 3-way isolator
Galvanic separation between input and output true
Galvanic separation between inputs true
Galvanic separation between supply voltage and all other current circuits true
GTIN (EAN) 4032248970063
Height 112.5mm
Height (inches) 4.4291 inch
Humidity 40 °C / 93 % rel. humidity,
Humidity at operating temperature 0...95 % (no condensation)
IECEx - gas labelling Ex nA IIC T4 Gc, Standard:
Input 0/4...20
Input Current configurable, 0...20 mA,
Input resistance 70Ω
Input resistance, current 70 O
Input resistance, voltage >500 kO
Input signal 0/4 … 20 mA 0/2 … 10 V or 0/1… 5 V
Input signal (current) 0 mA-20 mA, 4 mA-20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 10 V
Input signal (voltage) (max.) 10V
Input Voltage configurable, 0(2)…10 V,
Installation location Device installed in safe
Insulation Voltage 2.5 kVeff /1 min.
Length 114.3mm
Load 600 Ω
Load impedance current = 600 O, @ max 23mA
load impedance voltage = 10 kO
Load resistance <
Long specification Universal standard signal
Malfunction message output false
Marking II 3 G Ex nA IIC T4 Gc
Max. ambient temperature +70°C
Max. operating voltage 300V
min. max.
Min. ambient temperature -25°C
Misc Attribute 1 DC 3-way active isolator, configurable via DIP switch
Misc Attribute 2 ACT20M-AI-AO-S
Mounting rail TS 35
MTBF 78572 a
Net weight 80g
Nominal power consumption 1.2 VA
Number inputs 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 1
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 1
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 0
Number of input ranges 0 V ... 24 V 0
Number of input ranges 0 V ... 30 V 0
Number of input ranges 0 V ... 5 V 1
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 1
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 0
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 1
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 0
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 1
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 0
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 1
Number of output ranges 0 mA ... 20 mA 1
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 1
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 1
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 1
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 0
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 1
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 1
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 0
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Number of Outputs 1
Operating altitude = 2000 m
Operating Supply Voltage 24V
Operating Temperature -25 - 70
Operating Voltage 300 V (max)
Output (current) 0 mA-20 mA, 4 mA-20mA
Output (voltage) 0 V-10 V, 0 V-5 V
Output Current configurable, 0...20 mA,
Output signal 0/4 … 20 mA 0/2 or 0/1 … 5 … 10 VV
Output voltage, note configurable, 0(2)...10 V,
Package Quantity 1
Packaging Bulk
Pollution severity 2
Power Consumption 1.2
Power consumption, max. 1.2 W
Power consumption, typ. 0.84 W
Product description The configurable DC isolating amplifier ACT20M-AI-AO-S isolates and converts analogue standard
Protection degree IP20
Rail mounting DIP switches.
Rated operating frequency 0 - 0
Rated supply voltage AC 0 - 0
Rated supply voltage DC 24 - 24
Rated voltage 300 Veff
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f6dd957-421a-46db-a0c2-cf1609156924
Sensor Voltage source, Current
Sensor supply > 17 V DC at 20mA
Setting parameters Output
Short specification Universal standard signal
SIL according to IEC 61508 None
SIL in compliance with IEC 61508 None
Standards IEC 61010-1
Step response time = 7 ms
Storage temperature -40 °C...85°C
Supply Voltage 24 V DC ±30 % at terminal or via CH20M rail bus
Supply voltage (num.) 24V DC
Surge voltage category II
Switching Power 0
Switching Voltage 0
Temperature Coefficient = 0.01 % /°C
Temperature drift 5
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.4 Nm
Transmission error <
Type of connection Screw connection
Type of electric connection Screw connection
Type of power supply Active
UL File Number Search UL Website
Version Analogue isolating amplifier, Configurable, with
Voltage drop, current input <1,5 V
Width 6.1mm
Width (inches) 0.2402 inch

Reviews

Be the first to submit a review

Trustpilot