Weidműller 1165070000 End Plate 92.45mm x 2.5mm Dark Beige

MPN
1165070000
Brand
Weidmuller
Order Code
15-2092
Country of Origin
China
Qty Unit Price (Ex VAT)
350+ £0.361
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 28,960 in stock

Weidmüllers End Plate 1165070000 measures 92.45mm by 2.5mm and comes in dark beige. This component is used for the safe termination of terminal blocks, providing electrical safety and structural support. Typical applications include electrical cabinets and industrial control systems.
Type End plate
Ambient temperature -5 °C…40°C
Available until 2023-02-28T00:00:00+01:00
Basic material Wemid
Colour Beige
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
Delivery status This article will no longer be available in the future.
Depth 24.05mm
Depth (inches) 0.9468 inch
ECLASS 14 27-25-03-01
ECLASS 15.0 27-25-03-01
ETIM 10 EC000886
ETIM 8.0 EC000886
ETIM 9.0 EC000886
Flammability Rating UL94 V-0
GTIN (EAN) 4032248990634
Height 24.05mm
Height (inches) 3.6398 inch
Installation advice Direct mounting
Length 92.45mm
Net weight 4.8g
Qty. 20 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on Yes
Storage temperature -25 °C...55°C
Type of mounting Direct mounting
UL 94 flammability rating V-0
Width 2.5mm
Width (inches) 0.0984 inch

Reviews

Be the first to submit a review

Trustpilot