Weidműller 1162860000 Terminal 2 Screw Connections 1 Plug In Connect

MPN
1162860000
Brand
Weidmuller
Order Code
14-7220
Country of Origin
Romania
Qty Unit Price (Ex VAT)
20+ £32.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 50 in stock

Weidmüller WMF 2.5 FU BLZ PE 100-250V SW is a Fuse terminal, Screw connection, black, 2.5 mm², 6.3 A, 250 V, Number of connections: 4, Number of levels: 3, TS 35. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. With removable carrier for a cartridge fuse.
Type Fuse terminal
Colour Black
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
Ambient temperature -50 °C…75°C
Approvals CSA, CE, cURus
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (CSA) 200039-1057876
Certificate No. (cURus) E60693
Clamping range, max. 4mm²
Clamping range, min. 0.5mm²
Clamping screw M 3
Closing plate required true
Color Black
Conductor size Factory wiring max. 12 AWG
Conductor size Field wiring min. (cURus)26 AWG Conductor size Factory wiring min.
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 4
Connectable conductor cross section multi-wired 0.5 - 4
Connectable conductor cross section solid-core 0.5 - 4
Connection cross-section, finely 0.5mm²
Connection cross-section, stranded, 4mm²
Connection direction on side
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current 17A
Current at maximum wires 6.3 A
Current Rating 6.3A
Current size B (CSA) 17 A
Current size B (cURus) 17 A
Current size D (CSA) 10 A
Current size D (cURus) 10 A
Depth 74
Depth (inches) 2.9134 inch
Depth including DIN rail 74.5mm
End cover plate required Yes
Flammability Rating UL94 V-0
Gauge to IEC 60947-1 A3
GTIN (EAN) 4032248992133
Height 90
Height (inches) 3.5433 inch
Housing Color Black
Inflammability class of insulation material according to UL94 V0
Insulation Material Thermoplastic
Length 90mm
Levels cross-connected internally Yes
Material insulation body Thermoplastic
max. min.
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Mount DIN Rail
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 19.9g
Nominal Current 6.3 A
Number of connections 4
Number of levels 3
Number of Positions 4
Number of potentials 2
Open sides right
Operating Temperature -50 - 120
PE connection Yes
PE function Yes
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
Rated current In 6.3
Rated DC voltage 250 V
Rated impulse withstand voltage 8 kV
Rated voltage 250
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
Series W
Standards IEC 60947-7-2, IEC
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 10mm
Surge voltage category III
Terminal Width 5.1mm
Termination Screw
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type of connection Screw connection
Type of connection 2 Plug-in connection
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Plug-in connection
Type of fuse holder Swivelling
Type of fuse insert G-fuse 5x20mm
Type of indication element for defect indication LED
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage 300V
Voltage Rating 8kV
Voltage size B (CSA) 300 V
Voltage size B (cURus) 300 V
Voltage size D (CSA) 300 V
Voltage size D (cURus) 300 V
Voltage type for defect indication AC/DC
Volume resistance according to IEC 1.33 mO
Width 5.08
Width (inches) 0.2 inch
Wire cross section max. (CSA) 12 AWG
Wire cross section max. (cURus) 12 AWG
Wire cross section min. (CSA) 26 AWG
Wire cross section min. (cURus) 26 AWG
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot