Weidműller 1160820750 Cable One End No Connector 7.5m

MPN
1160820750
Brand
Weidmuller
Order Code
14-7135
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
12 in stock, despatched in 5 working days

Weidmüller SAIL-M8G-4S7.5UIE is a EtherCat Cable (assembled), One end without connector, Number of poles: 4, 7.5 m. Ready-for-connection EtherCat data lines with copper wires.
Colour Green
Length 7.5m
Type EtherCat line
Acceleration 5 m/s²
AF size 9mm
Anti-kink sleeve None
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 7.5 m
Cable Type SF/UTP
Category 5E
Certificate no. (cULus) E307231
Coding M8 = none
Colour coding white / orange, white /
Colour outer sheath Green
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact surface Gold-plated
Core cross-section 0.15mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
ECLASS 14.0 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10.0 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118103144
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Locking lever false
Male, straight Pin
Net weight 197.12g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 4
Number of wires 4
Oil resistant according to EN IEC 60811-404 true
Outside Diameter 4.8 mm - 0.3mm
Pin assignment Other
Plug left M8, Number of poles:
Plug right Free conductor end
Plugging cycles = 100
Pollution severity 3
Protection degree IP65, IP67, when screwed
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/min
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -30…+90°C
Temperature range, moving -30...70°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm
Type of connector connection 1 Other
Type of connector connection 2 Free conductor end
UL File Number Search UL Website
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot