Weidmüller SU 10.16IT/02/270MF2 3.5AG BK BX SO is a PCB connector (board connection), 1000 V, 78.3 A, Pitch in mm: 10.16, Number of poles: 2, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
0.4inch |
| No. of Ways |
8 |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle PCB/contact |
0°/180° (horizontal) |
| Approvals |
cURus |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance distance, min. |
8.9mm |
| Clearance, min. |
8.9mm |
| Color |
Black |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 600 |
| Connection diagram |
Example of use |
| Connector model |
Fixed connector |
| Contact Material |
Copper Alloy |
| Contact surface |
silver-plated |
| Contact Type |
Pin |
| Creepage distance, min. |
10.5mm |
| Current |
60A |
| Current Rating |
54A |
| Flammability Rating |
UL94 V-0 |
| GTIN (EAN) |
4032248944736 |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
I |
| Insulation Material |
Nylon |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.800 " |
| L1 in mm |
20.32mm |
| Layer structure of plug contact |
= 3 µm Ag |
| Layer structure of solder connection |
= 3 µm Ag |
| Length pin |
3.5 |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Silver |
| Maximum Operating Temperature |
100°C |
| Min Operating Temperature |
-50°C |
| min. |
1.44mm |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
10.16 |
| Modular spacing contacts |
10.16 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
10.63g |
| Notes |
•Additional variants on request |
| Number of levels |
1 |
| Number of plug-in contact rows |
1 |
| Number of Poles |
2 |
| Number of Positions |
2 |
| Number of Positions Per Level |
2 |
| Number of Rows |
1 |
| Number of solder pins per pole |
3 |
| Operating Temperature |
-50 - 120 |
| Operating temperature, max. |
120°C |
| Outgoing elbow |
270° |
| Overvoltage category |
II |
| Package Quantity |
30 |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.400 " |
| Pitch in mm (P) |
10.16mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 78.3 A |
| Product family |
OMNIMATE Power - series BU/SU 10.16IT |
| Product image |
Dimensional drawing |
| Rated current (Use group B / CSA) |
60 A |
| Rated current (Use group B / UL 1059) 60 A |
Rated current (Use group C / UL 1059) 60 A |
| Rated current (Use group C / CSA) |
60 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current (Use group D / UL 1059) 5 A |
Creepage distance, min. |
| Rated current In |
70.6 |
| Rated impulse voltage for surge voltage 6 kV |
Rated impulse voltage for surge voltage 8 kV |
| Rated impulse voltage for surge voltage 8 kV |
Short-time withstand current resistance 3 x 1s mit 1000 A |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 300 V |
| Rated voltage (Use group C / CSA) |
300 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated voltage (Use group E / UL 1059) 1000 V |
| Ratings |
IP20 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Recommended screw |
Part |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Series |
Omnimate SU |
| Solder eyelet hole diameter (D) |
1.6mm |
| Solder pin dimensions |
1.2 x 1.1 mm |
| Solder pin dimensions = d tolerance |
+0.1 / -0.1mm |
| Solder pin length (l) |
3.5mm |
| Solder pin length tolerance |
+0.1 / -0.3mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Solder |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Thickness |
min. |
| Type |
PCB Connector |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Usage information |
Thickness |
| Version |
PCB plug-in connector, male header, closed side, |
| Voltage |
300V |
| Voltage Rating |
600V |
| Volume resistance |
2.00 mO |
| VPE height |
48.00mm |
| VPE length |
353.00mm |
| VPE width |
136.00mm |