Weidműller 1116090000 ConCept Module Insert Crimp Conn Unshrouded Female

MPN
1116090000
Brand
Weidmuller
Order Code
13-9608
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
160 in stock, despatched in 5 working days

Weidmüller HDC CM BUS HE F1 CT is a Module insert for industrial connectors (Power/Signal), 160 V, 25 A, Number of poles: 1, Crimp connection, Female, Required plug-in slots:. Module insert for a heavy-duty connector for transferring Power or Signal
Type Module insert
Basic material Zinc, Polycarbonate
Colour Silver grey
Depth 18.5mm
Depth (inches) 0.7283 inch
ECLASS 14.0 27-44-02-18
ECLASS 15.0 27-44-02-18
ETIM 10.0 EC000438
ETIM 8.0 EC000438
ETIM 9.0 EC000438
Free from halogens false
GTIN (EAN) 4032248896226
GTIN (EAN) 4008190044480 Female, Conductor cross-section, max.: 1, turned, Copper alloy
GTIN (EAN) 4008190047078 Female, Conductor cross-section, max.: 2.5, turned, Copper alloy
GTIN (EAN) 4008190100346 Female, Conductor cross-section, max.: 1.5, turned, Copper alloy
GTIN (EAN) 4008190142698 Female, Conductor cross-section, max.: 0.5, turned, Copper alloy
GTIN (EAN) 4008190148096 Female, Conductor cross-section, max.: 4, turned, Copper alloy
GTIN (EAN) 4008190400149 Female, Conductor cross-section, max.: 0.5, turned, Copper alloy
GTIN (EAN) 4008190400156 Female, Conductor cross-section, max.: 1, turned, Copper alloy
GTIN (EAN) 4008190400163 Female, Conductor cross-section, max.: 1.5, turned, Copper alloy
GTIN (EAN) 4008190400170 Female, Conductor cross-section, max.: 2.5, turned, Copper alloy
GTIN (EAN) 4008190400187 Female, Conductor cross-section, max.: 4, turned, Copper alloy
Height 47.5mm
Height (inches) 1.8701 inch
Height of socket 47.5mm
Length 18.5mm
Length (inches) 0.7283 inch
Limit temperature -40 °C ... 70°C
Low smoke acc. DIN EN 45545-2 Yes
Net weight 25g
Number of Poles 1
Plugging cycles = 500
Rated impulse voltage (DIN EN 61984) 3 kV Rated current (DIN EN 61984)
Rated voltage (DIN EN 61984) 160 V
REACH SVHC Potassium perfluorobutane sulfonate 29420-49-3
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCIP 1609748e-c278-4c9b-b3d1-e6215d2988cd
Series ConCept module
Stripping length, rated connection 8mm
Total length base 18.5mm
Type of connection Crimp connection
UL 94 flammability rating V-0
Version Heavy-duty connectors, HDC insert, ConCept mod-
Volume resistance =2 mO
Width 13.5mm
Width (inches) 0.5315 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot