Weidműller 1081370000 Housing Base Clamping Yoke Connection

MPN
1081370000
Brand
Weidmuller
Order Code
14-7282
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £51.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 119 in stock

Weidmüller HDC IP68 16B SS 2M40 is a Housing industry connectors, Base housing, Clamping yoke connection, Installation size: 6, IP66, IP68, IP69, in plugged condition. The special die-cast alloy and multi-layered surface sealing provide complete protection for the enclosure.
Type Housing
BG 6
Cable Entry w. thread
Clamp version Clamping yoke connection
Coating housing Powder coating
Colour (RAL) RAL 9011, RAL 9005
Cover without cover
Degree of protection (IP), mounted IP66
Design Standard
Design of housing Base housing
Design of locking system Clamping yoke connection
ECLASS 14 27-44-02-02
ECLASS 15.0 27-44-02-02
EMC-version true
ETIM 10 EC000437
ETIM 8.0 EC000437
ETIM 9.0 EC000437
GTIN (EAN) 4032248877423
Height 111.5
Height (inches) 4.3898 inch
Height of housing B 111.5mm
Hole pitch length A2 160mm
Housing Color Black
Housing Colour Black
Housing Material Aluminium
Installation size 6
Internal thread M 40
Length 189mm
Limit temperature -50 °C ... 125°C
Material adaptor plate Aluminium
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Mount Base
Mounting dimension - height 60mm
Mounting dimension - width 160mm
Mounting method of the cable gland Metric
Net weight 1029g
Number of cable entry on top 0
Number of cable entry sideways 2
Number of cable glands 0
Number of conduit inlets 2
Operating Temperature -50 - 125
Order No. 1987530000
Position cable feed Sideways
Position of the shackle Other
Protection degree IP66, IP68, IP69, in
Ratings IP68, Waterproof, Dust Tight
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sealing Silicone
Series RockStar®
Size of cable entries M 40
Suitable for ModuPlug® Yes
Surface finish Powder coating
Top part/bottom part/lid lower part
Total length housing 189mm
Type of housing Socket case
Type of locking Screw
UV resistant true
Version HDC enclosures, Installation size: 6, Protection
Width 80
Width (inches) 3.1496 inch
With cable screw gland false
With distance piece false
With hinged lid false
With sealing true

Reviews

Be the first to submit a review

Trustpilot