Weidmuller 1079200000-1 Terminal Block Connector Yellow WQV 35N/2

Image Representative of Range

Weidmuller 1079200000-1 Terminal Block Connector Yellow WQV 35N/2

MPN
1079200000-1
Brand
Weidmuller
EAN-13
2050001044402
Order Code
13-4778
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £1.99
10+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Weidmüller 1079200000-1 WQV 35N/2 is a yellow serial terminal designed for switchboard applications. It provides reliable continuity and cross-linking capabilities. This terminal is ideal for efficient organisation and connection within electrical panels.
Current Rating 115A
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) WDU 35N
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 20
Current Rating (A) 125
Dim (LxW) 16mmx9.8mm
Length (mm) 16mm
Material (details) Polyamide
Misc Attribute WQV 35N/2
Nominal Current 125 A
Number of pins 2
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 11.024
Width (mm) 9

Reviews

Be the first to submit a review

Trustpilot