Weidműller 1073360000 Cover Plastic IP20 Rating Installed State

MPN
1073360000
Brand
Weidmuller
Order Code
15-2043
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 500 in stock

Weidmüller CH20M22 F GGY 2019 is a Front element (Modular housing), Width: 22.5 , IP20 in installed state, Plastic, Graphite grey. Front element to close the Electronic housing.
Type Front element
Material Plastic
Colour Grey
Color Grey
Degree of protection (IP) IP20
Depth 15.5
Height 100
Housing connectable true
Length 0.61inch
Mount Front
Operating Temperature 120 - -40
Package Quantity 100
RAL-number 7024
Reach SVHC Compliant No
Series Omnimate
Suitable for rail mounting true
Surface finishing Untreated
Type of enclosure Closed
Wall mounting possible false
Width 22.5
With integrated PCB-mounting connection system true
With screening false
With ventilation slots false

Reviews

Be the first to submit a review

Trustpilot