Weidmüller 1068700000-1 WSH 1 Rail Holder for 10x3mm Busbar End Angle WEW 35/2

MPN
1068700000-1
Brand
Weidmuller
EAN-13
2050001046314
Order Code
13-4776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Weidmüller 1068700000-1 WSH 1 is a rail mount switchboard terminal designed for ensuring continuity in serial connections. It is compatible with the End Angle WEW 35/2, providing versatility in electrical installations. Typically used in switchboards and control panels, it facilitates efficient and reliable electrical connections.
Type Rail mount
Colour Beige
Compatible with (details) End ANGLE WEW 35/2
Connection (type) Screws
Content 10
Dim (Depth x Width x Height) 57 mm x 8 mm x 110 mm
Length (mm) 57mm
Material (details) Polyamide
Misc Attribute WSH 1
Product Type Terminal Block
Temperature Range -50 to +65°C
Weight (g, g/m) 26.175g
Width 8mm
Width (mm) 8

Reviews

Be the first to submit a review

Trustpilot