Weidmuller 1055060000-1 WQV 10/4 Terminal Block Yellow 1 piece

Image Representative of Range

Weidmuller 1055060000-1 WQV 10/4 Terminal Block Yellow 1 piece

MPN
1055060000-1
Brand
Weidmuller
EAN-13
2050001296207
Order Code
13-4769
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Weidmüller 1055060000-1 WQV 10/4 is a yellow switchboard terminal designed for cross-link continuity applications. It serves as an essential component in serial terminal setups, offering reliable connectivity. Typically, it is used in switchboards to ensure efficient and secure terminal connections.
Current Rating 63A
Type Cross link
Number of Ways 4
Colour Yellow
Compatible with (details) WDU 10
Connection (type) Screw Terminal
Connections 4
Content 50
Current Rating (A) 63
Dim Pitch 9.9 mm; Width 7.55 mm; Height 36.7 mm; Depth 18mm
Length (mm) 36.7mm
Material (details) Polyamide
Misc Attribute WQV 10/4
Nominal Current 63 A
Number of pins 4
Product Type Jumper
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 7.4
Width (mm) 7.55
Wire Gauge 10mm²

Reviews

Be the first to submit a review

Trustpilot