Weidmuller 1054660000-1 WQV 4/4 Yellow Connector 1 piece Durable Design

Image Representative of Range

Weidmuller 1054660000-1 WQV 4/4 Yellow Connector 1 piece Durable Design

MPN
1054660000-1
Brand
Weidmuller
EAN-13
2050001296160
Order Code
13-4765
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.45
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Weidmüller 1054660000-1 WQV 4/4 is a yellow cross link designed for switchboard terminals, ensuring reliable continuity. Manufactured by Weidmüller, this product is suited for connecting multiple serial terminals within electrical installations. It is typically used in switchboards for efficient and organised electrical circuit management.
Current Rating 41A
Type Cross link
Number of Ways 4
Colour Yellow
Compatible with (details) WDU 4
Connection (type) Screw Terminal
Connections 4
Contact Material Tin-Plated Copper, Hardened Steel
Content 50
Current Rating (A) 41
Dim Modular spacing (mm) 6.1
Material (details) Polyamide
Misc Attribute WQV 4/4
Nominal Current 41 A
Number of pins 4
Product Type Jumper
Temperature Range -60 to +130°C
Weight (g, g/m) 5.420g
Width (mm) 7.6
Wire Gauge 4mm²

Reviews

Be the first to submit a review

Trustpilot