Weidmüller 1054460000-1 WQV 2.5/10 Yellow Jumper 1 piece Compact Design

Image Representative of Range

Weidmüller 1054460000-1 WQV 2.5/10 Yellow Jumper 1 piece Compact Design

MPN
1054460000-1
Brand
Weidmuller
EAN-13
2050001044327
Order Code
13-4763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 47 despatched in 4 working days

The Weidmüller 1054460000-1 WQV 2.5/10 is a yellow serial terminal ideal for switchboard applications. It features a cross link for ensuring continuity in electrical circuits. This product is typically used in industrial electrical installations to facilitate efficient and reliable circuit connections.
Current Rating 32A
Type Cross link
Number of Ways 10
Colour Yellow
Connection (type) Screw Terminal
Contact Material Copper
Content 20
Current Rating (A) 32
Dim Pitch 5.10mm
Length (mm) 18mm
Material (details) Polyamide
Misc Attribute WQV 2.5/10
Nominal Current 32 A
Number of pins 10
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 7.75g
Width (mm) 7
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot