Weidmuller 1053860000-1 WQV Wire Connector 2.5/4 Yellow 1 piece

Image Representative of Range

Weidmuller 1053860000-1 WQV Wire Connector 2.5/4 Yellow 1 piece

MPN
1053860000-1
Brand
Weidmuller
EAN-13
2050001296146
Order Code
13-4762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.17
10+ £1.08
100+ £0.996
500+ £0.936
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Weidmüller 1053860000-1 WQV 2.5/4 is a yellow, cross link terminal with continuity capabilities. It is commonly used in switchboards for effectively managing multiple serial terminal connections. As a reliable component, it ensures efficient electrical distribution and organisation.
Current Rating 32A
Type Cross link
Number of Ways 4
Colour Yellow
Compatible with (details) WDU 2.5
Connection (type) Screw Terminal
Connections 4
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 32
Material (details) Polyamide
Misc Attribute WQV 2.5/4
Nominal Current 32 A
Number of pins 4
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 3.06g
Width (mm) 7
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot