Weidmüller 1052260000-1 WQV 6/10 Yellow Connector 1 piece(s)

Image Representative of Range

Weidmüller 1052260000-1 WQV 6/10 Yellow Connector 1 piece(s)

MPN
1052260000-1
Brand
Weidmuller
EAN-13
2050001044365
Order Code
13-4756
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.21
100+ £3.87
500+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 12/11/2026

The Weidmüller 1052260000-1 WQV 6/10 is a yellow serial terminal designed for use in switchboards. It provides reliable continuity and cross-linking capabilities. This component is typically applied in electrical panels for efficient connectivity management.
Current Rating 57A
Type Cross link
Number of Ways 10
Colour Yellow
Compatible with (details) WDU 6
Connection (type) Screw Terminal
Content 1 pc(s)
Current Rating (A) 57
Dim (LxWxH) 77.3 mm x 7.6 mm x 18 mm
Length (mm) 77.3mm
Material (details) Polyamide
Misc Attribute WQV 6/10
Number of pins 10
Weight (g, g/m) 16.75

Reviews

Be the first to submit a review

Trustpilot