Weidmuller 1052060000-1 WQV 4/10 Yellow Connector for Terminal Blocks

MPN
1052060000-1
Brand
Weidmuller
EAN-13
2050001044341
Order Code
13-4755
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £4.38 £3.73
10+ £3.41
100+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Weidmüller manufactures the 1052060000-1 WQV 4/10 Yellow, a switchboard terminal with continuity and cross-link features. This component is ideal for use in serial terminal applications, ensuring efficient electrical connections. It is often implemented in switchboard systems for reliable electrical distribution and management.
Current Rating 41A
Type Cross link
Number of Ways 10
Colour Yellow
Connection (type) Screw Terminal
Connections 4
Contact Material Tin-Plated Copper, Steel
Current Rating (A) 41
Material (details) Polyamide
Misc Attribute WQV 4/10
Number of pins 10
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 12.15g

Reviews

Be the first to submit a review

Trustpilot