Weidmüller 1051960000-1 WQV 4/2 Yellow Connector 1 piece

Image Representative of Range

Weidmüller 1051960000-1 WQV 4/2 Yellow Connector 1 piece

MPN
1051960000-1
Brand
Weidmuller
EAN-13
2050001044334
Order Code
13-4754
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Weidmüller 1051960000-1 WQV 4/2 is a yellow serial terminal used in switchboards. This component ensures continuity and reliable connections through cross-linking capabilities. It is ideal for organising wiring in control panels and managing electrical circuits efficiently.
Current Rating 41A
Type Cross link
Number of Ways 2
Colour Yellow
Connection (type) Screw Terminal
Connections 2
Content 50
Dim (LxW) 16mmx9.8mm
Material (details) Polyamide
Misc Attribute WQV 4/2
Nominal Current 41 A
Number of pins 2
Product Type Plug-in Bridge
Temperature Range -60 to +85°C
Weight (g, g/m) 2.433
Width (mm) 10.6

Reviews

Be the first to submit a review

Trustpilot