Weidmüller 1050280000-1 WHP Terminal Blue 1 piece 2.5-35N/10x3 Versatile

Image Representative of Range

Weidmüller 1050280000-1 WHP Terminal Blue 1 piece 2.5-35N/10x3 Versatile

MPN
1050280000-1
Brand
Weidmuller
EAN-13
2050001044518
Order Code
13-4753
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.577
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Weidmüller 1050280000-1 WHP 2.5-35N/10x3 BL is a blue rail mount switchboard terminal. It ensures continuity for serial connections in electrical systems. Commonly used in industrial applications, it supports reliable connectivity for complex electrical switchboards.
Type Rail mount
Number of Ways 10
Colour Blue
Compatible with (details) WNT 2.5-35
Connections 3
Content 20 items
Dim (H x W x D) 60 x 2 x 47 mm
Length (mm) 60mm
Material (details) Wemid
Misc Attribute WHP 2.5-35N/10x3 BL
Product Type Partition Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 3.876g
Width (mm) 2
Wire Gauge 2.5–35mm²

Reviews

Be the first to submit a review

Trustpilot