Weidmuller 1044470050 Sensor/Actuator Cable 5m M12-RJ45 Cat 5 IP67 Green

Image Representative of Range

Weidmuller 1044470050 Sensor/Actuator Cable 5m M12-RJ45 Cat 5 IP67 Green

MPN
1044470050
Brand
Weidmuller
EAN-13
4032248776580
Order Code
13-4749
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller 1044470050 is a pre-fabricated sensor/actuator data cable featuring a straight plug. This durable cable facilitates reliable data transmission in industrial automation environments. It is ideal for connecting sensors and actuators to control systems.
Connector 1 RJ45
Connector 2 RJ45
Colour Green
Length 5
Type Sensor/actuator data cable (pre-fab)
0819) Table 2/A (HD 60603-7-51
Abrasion resistance very good
Acceleration 4 m/s²
Anti-kink sleeve None
Arrangement of wire cores Star-quad
Bending cycles 3 Mio
Cable construction 1x4
Cable Type SF/UTP
Capacity at 1 kHz 52 nF/km
Category 5
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 1–100
Color Green
Colour anti-kink sleeve Black
Colour outer sheath Green
Colour sequence or wires - wire pairs white, yellow, blue, orange
Complete shielding Aluminium foil, Shielding
Connector standard IEC 61076-2-101, IEC
Cross-section 4*AWG 22/7 - 0.32mm²
Delay skew 40 ns/100m
Diameter of inner sheathing 3.9mm
Filler As central element
Fire propagation No
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4032248776580
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 true
Halogen free according to EN IEC 60754-3 false
Installation temperature -20 °C...60°C
Insulation PE
Insulation cross-section 1.5mm
Length (inches) 196.8504 inch
Loop resistance 120 O/km
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PUR
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 7.5 x cable diameter
Misc Attribute IE-C5DD4UG0050MCSA20-E
Net weight 338g
Number of wires 4
NVP value 66
Oil resistant according to EN IEC 60811-404 true
Operating Temperature -40 °C...70°C
Operating voltage (UL rating) 600 V
Operating voltage, UL 600 V
Overlap of shielding braid 85 %
Pin assignment Other
Plug left M12, IP67, male contact,
Plug right RJ45, IP20, male contact,
Pulling force = 150 N
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance differential 3 %
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Seal Type Screw-on
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.3mm
Sheathing colour green (RAL 6018)
Sheathing material thickness 0.9mm
Shielding Shielded
Shielding braid thickness 0.13mm
Signal propagation time 5.3 ns/m
Silicone-free Yes
Speed 180 m/min
Standard designations 2YH(ST)C11Y
Standard, insulating material DIN EN 50290-2-23 (VDE
Standard, shielding material DIN EN 13602 Cu-ETP-
Standard, wire material DIN EN 13602 Cu-ETP-A
Storage temperature -50 °C...70°C
Strands 7
Test voltage: wire-wire-shield 2000 Veff, 50 Hz, 1 min
Transfer impedance 20 mO/m at 10 MHz
Type of connector connection 1 M12
Type of connector connection 2 RJ45 8(4)
UL File Number Search UL Website
UV-resistant Yes
Version Dragline cable, PROFINET, M12 D-code – IP 67
Wire core insulation thickness 0.38mm
Wire material Stranded tin-plated copper
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot