Weidmüller 1036180000-1 Continuity Screws Blue 1 piece

MPN
1036180000-1
Brand
Weidmuller
EAN-13
2050001043887
Order Code
13-4745
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.25
10+ £2.08
100+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Weidmüller 1036180000-1 is a serial terminal designed for ensuring continuity in switchboard applications. It features blue screws for easy identification and reliable connections. Commonly used in electrical panels, it aids in maintaining secure and efficient wiring systems.
Current Rating 76A
Type Continuity
Number of Ways 2
Voltage Rating 690V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 76
Length (mm) 60mm
Material (details) Polyamide
Misc Attribute WDU 16N BL
Nominal Current 76 A
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 690 V
Weight (g, g/m) 24
Width 12mm
Width (mm) 12
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot