Weidmuller 1036100000-1 Continuity Screw Beige 1 piece Unique Design

MPN
1036100000-1
Brand
Weidmuller
EAN-13
2050001043801
Order Code
13-4744
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.27
10+ £2.10
100+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Weidmüller 1036100000-1 Continuity Screws are beige serial terminals designed for maintaining continuity. Manufactured by Weidmüller, they are typically used in switchboard applications. These components ensure reliable connections in various electrical installations.
Current Rating 76A
Type Continuity
Number of Ways 2
Voltage Rating 690V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 76
Length (mm) 60.7mm
Material (details) Plastic
Misc Attribute WDU 16N
Nominal Current 76 A
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 690 V
Weight (g, g/m) 24.08g
Width 12mm
Width (mm) 12
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot