Weidmuller 1021580000-1 Dual Port Terminal Screws Blue 1 piece

MPN
1021580000-1
Brand
Weidmuller
EAN-13
2050001296108
Order Code
13-4736
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Weidmüller dual port terminal, model 1021580000-1, features screws and comes in blue. This switchboard terminal provides secure continuity in electrical connections. It is ideal for serial terminal applications in various electrical installations.
Current Rating 32A
Type Dual port terminal
Number of Ways 2
Voltage Rating 400V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 4
Contact Material Tin-Plated Copper
Content 100
Current Rating (A) 24
Dim Width: 5.1 mm; Height: 69.5 mm; Depth (incl. DIN rail): 63mm
Length (mm) 63mm
Material (details) Polyamide
Misc Attribute WDK 2.5 BL
Nominal Current 24 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 12.33g
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Trustpilot