Weidmüller 1020300000-1 Continuity Screws Beige 1 piece

MPN
1020300000-1
Brand
Weidmuller
EAN-13
2050001043795
Order Code
13-4734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Weidmüller manufactures the 1020300000-1 continuity screws featured in beige for serial and switchboard terminals. These screws ensure reliable electrical continuity, crucial for maintaining consistent connections. Typically used in switchboards, they are essential for securing and managing electrical circuits effectively.
Current Rating 57A
Type Continuity
Number of Ways 2
Voltage Rating 1000V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 57
Dim Height 60 mm; Width 9.9 mm; Depth 46.5mm
Length (mm) 46.5mm
Material (details) Plastic
Misc Attribute WDU 10
Nominal Current 57 A
Product Type Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 17.96g
Width 9.9mm
Width (mm) 9.9
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot