Weidmüller 1020180000-1 Continuity Screws Blue 1 piece Essential Component

MPN
1020180000-1
Brand
Weidmuller
EAN-13
2050001043856
Order Code
13-4731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.28
10+ £1.17
100+ £1.09
500+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

Weidmüller manufactures the 1020180000-1 Continuity Screws, which are blue and typically used in serial and switchboard terminals. These parts ensure reliable continuity in electrical circuits. They are ideal for integration in switchboards and electrical panels.
Current Rating 32A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 100
Current Rating (A) 32
Length (mm) 60mm
Material (details) Polyamide
Misc Attribute WDU 4 BL
Nominal Current 32 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 9.42g
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot