Weidmüller 1020000000-1 Continuity Screws Beige 1 pieces Key Attributes

MPN
1020000000-1
Brand
Weidmuller
EAN-13
2050001043764
Order Code
13-4728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

Manufactured by Weidmüller, the WDU 2.5 serial terminal is a beige switchboard component that ensures continuity in electrical connections. This terminal is typically used in industrial and commercial switchboard applications to maintain reliable conductivity. Its sturdy design and high-quality construction are ideal for ensuring secure and efficient electrical installations.
Current Rating 24A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 100
Current Rating (A) 24
Length (mm) 46.5mm
Material (details) Plastic
Misc Attribute WDU 2.5
Nominal Current 24 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 7.59g
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot