Weidmuller 1019000000-1 W Series Neutral Terminal Screws Blue 1 piece

Image Representative of Range

Weidmuller 1019000000-1 W Series Neutral Terminal Screws Blue 1 piece

MPN
1019000000-1
Brand
Weidmuller
EAN-13
2050001044044
Order Code
13-4726
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.90 £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Weidmüller's 1019000000-1 Neutral terminal features blue screws and is suited for creating continuity in electrical systems. It is designed for use in switchboard terminals and ensures reliable connections. Typically, this component is applied in industrial and commercial switchboards.
Current Rating 76A
Type Neutral terminal
Number of Ways 10
Voltage Rating 400V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 76
Length (mm) 60mm
Material (details) Plastic
Misc Attribute WNT 16N 10X3
Nominal Current 76 A
Product Type Neutral Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 29.12g
Width 12mm
Width (mm) 12
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot