Weidmüller 1018830000-1 RJ45 Socket Built-In High Quality Networking

Image Representative of Range

Weidmüller 1018830000-1 RJ45 Socket Built-In High Quality Networking

MPN
1018830000-1
Brand
Weidmuller
EAN-13
4032248730087
Order Code
13-4725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller IE-FCM-RJ45-FJ-P is a built-in RJ45 socket designed for reliable data connections. It is typically used in sensor/actuator networking applications. This patch connector ensures secure and efficient communication in industrial environments.
Type RJ45 Socket
Gender Socket
Shielded/Shrouded Unshielded
Connection Cut & Clip
Connection Side A RJ45 socket
Connection Side B Customisable
Connector standard RJ45
Connector Type Socket, built-in
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute IE-FCM-RJ45-FJ-P
Number of pins 8P8C

Reviews

Be the first to submit a review

Trustpilot