Weidmüller 1010100000-1 PG Terminal Screws Green/Yellow 1 piece

MPN
1010100000-1
Brand
Weidmuller
EAN-13
2050001043931
Order Code
13-4714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.01
10+ £2.75
100+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The Weidmüller 1010100000-1 PG terminal features green and yellow colour coding with screws for secure connections. As a manufacturer, Weidmüller provides reliable switchboard and serial terminals for ensuring electrical continuity. This terminal is typically used in applications requiring robust and safe electrical connections.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 100
Current Rating (A) 250
Length (mm) 46.5mm
Material (details) Polyamide
Misc Attribute WPE 4
Product Type Ground Terminal Block
Stripping length (max.) mm 10mm
Temperature Range Up to +125°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 18.5g
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot