Weidmuller 1010000000-1 PG Terminal Screws Green/Yellow 1 piece

Image Representative of Range

Weidmuller 1010000000-1 PG Terminal Screws Green/Yellow 1 piece

MPN
1010000000-1
Brand
Weidmuller
EAN-13
2050001043924
Order Code
13-4713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

Weidmüller's 1010000000-1 PG terminal is a switchboard terminal with screws, featuring a green and yellow colour scheme. This terminal provides continuity and is commonly used in serial terminals for effective electrical connections. It's typically applied in various switchboard terminal setups to ensure reliable performance.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Silver Alloy, Bronze, Tin
Content 100
Current Rating (A) 300
Dim Terminal width 5.1mm
Length (mm) 46.5mm
Material (details) Polyamide
Misc Attribute WPE 2.5
Nominal Current 300 A
Product Type Ground Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 16.22g
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot