Weidmüller 0586761001 SKH D32 LP plug-in holder 50.8x131x144mm 1pc

MPN
0586761001
Brand
Weidmuller
EAN-13
4032248046270
Order Code
08-2416
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Weidmüller SKH D32 LP 5/16 RH2 plug-in board holder, measuring 50.8 x 131 x 144 mm, is ideal for securely holding PCBs. Its robust design makes it suitable for various electronic assembly applications. Typically used in industrial automation and control systems, it ensures stable and reliable PCB installation.
Type Plug-in board holder
According to DIN EN 50178
Approvals CE
Clamping range, max. 6mm²
Clamping range, min. 0.5mm²
Connection (field side) LP 5.08mm
Connection on control side Plug-in connector, acc. to
Contact assembly a and c
Contains Lead No
Current Rating 4A
Depth 144
Depth (inches) 5.6693 inch
Design IEC603 D32
Design of the pluggable board 100x160 mm euro format
Dim (L x W x H) 50.8 x 131 x 144 mm
Flexible with sleeve, max. 2.5mm²
Flexible with sleeve, min. 0.5mm²
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
for 19" racks DIN 41612 female
Gender Female
GTIN (EAN) 4032248046270
Height 144mm
Height (inches) 2.0079 inch
Insulation test voltage AC 1.2 kV
Length 50.8mm
Max. wire cross-section, AWG AWG 12
Maximum Operating Temperature 55°C
Min. wire cross-section, AWG AWG 26
Minimum Operating Temperature 0°C
Misc Attribute SKH D32 LP 5/16 RH2
Mount Board
Mounting method DIN rail (top hat rail) 35mm
Net weight 186g
Number of Contacts 32
Number of Poles 32
Number of poles (control side) 32-pole female
Operating Temperature 0...55°C
Orientation Straight
Packaging Bulk
Pollution degree 2
Pollution severity level 2
Pulse voltage test (1,2/50µs) 2.1 kV
Radiation Hardening No
Rated current 4
Rated current per connection 4 A
Rated insulation voltage 250 V
Rated voltage 250
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series SKH
Sleeve with plastic collar, max. 2.5mm²
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...60°C
Stripping length 6mm
Surge voltage category II
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type (control side) 32D
Type of connection Screw connection
Type of electrical connection, control sided Other
Type of electrical connection, field-sided Screw connection
Version Interface, Plug-in connector, acc. to DIN 41612
Voltage Rating 250V
Weight 186g
Width 131mm
Width (inches) 5.1575 inch

Reviews

Be the first to submit a review

Trustpilot