Weidmüller 0316400000 TS 20/CX10 Steel Mounting Rail 2 m Without Holes

MPN
0316400000
Brand
Weidmuller
EAN-13
4032248017331
Order Code
08-2410
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Weidmüller's TS 20/CX10 2M/ST/ZN is a 2-metre steel DIN rail designed for mounting electrical components securely. The rail is zinc-coated for enhanced durability and resistance to corrosion. It is typically used in electrical enclosures and control panels to organise and support various mounting blocks and components.
Type Rail
Ambient temperature -5 °C…40°C
Basic material Steel
Depth 10mm
Depth (inches) 0.3937 inch
Dim (W x H) 20 mm x 10 mm
Factory colour Silver
GTIN (EAN) 4032248017331
Height 10mm
Height (inches) 0.3937 inch
Installation advice Direct mounting
Length 2000
Length of the terminal rail min.
Material Steel
Material properties zinc plated
Material thickness 1.5
max. 2000mm
Misc Attribute TS 20/CX10 2M/ST/ZN
Model Special profile
Net weight 404.8g
nominal 2000mm
Order No. 0295900000
Plating Galvanized
Pre-punched mounting rail No
Punch shape None
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Standards DIN EN 60715
Surface finish galvanized
Surface protection Continuously galvanised
Thickness 1.50mm
Version Terminal rail, Accessories, Steel, galvanized,
Weight 460g
Width 20mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot