Christmas Opening Hours and Delivery Dates here

Weidmüller Crimp Terminals Blade receptacle 630018

Weidmuller Brand: Weidmuller
The Weidmuller components are electrical connectors used for creating secure and insulated connections in various applications.
Description Image Product Buy Pricing (Ex VAT) Colour Cross-section range max. cross section Min. cross section Misc Attribute 2 Type Connector thickness Connector width Industrial packaging Insulation Type Size
Weidmuller 9200650000 Insulated Blue Blade Receptacle 100 pieces 6.3mm
Weidmuller 9200650000 Insulated Blue Blade Receptacle 100 pieces 6.3mm
Extended range
Order code: 13-5149
MPN: 9200650000

34 available to back orderBack-order availability date - 13/01/2026
1+ £9.31
Price per unit Ex VAT
Blue 1.5 - 2.5 mm² 2.5mm² 1.5mm² LIF 2,5F638 RF Blade receptacle 0.8mm 6.3mm Yes Insulated 6.3 x 0.8 mm
Weidmuller 9200660000 Insulated Female Spade Connectors 100 pieces Yellow
Weidmuller 9200660000 Insulated Female Spade Connectors 100 pieces Yellow
Extended range
Order code: 13-5150
MPN: 9200660000

42 available to back orderBack-order availability date - 13/01/2026
1+ £14.27
Price per unit Ex VAT
Yellow 4 - 6 mm² 6mm² 4mm² LIF6F638 RF Blade receptacle 0.8mm 6.3mm Yes Insulated 6.3 x 0.8 mm


Trustpilot