Christmas Opening Hours and Delivery Dates here

Weidmüller 1469490000 DIN Rail Power Supply 1 Phase

Order Code:

64-4534

Brand: Weidmuller MPN: 1469490000 EAN-13: 4050118275599
  • Quickly find another product in this range by Output Current:

    3A 10A
Qty Unit Price (Ex VAT)
1+ £132.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 16/01/2026

The Weidmüller 1469490000 is a PRO ECO 240W 24V 10A DIN Rail Power Supply that offers a low-cost switch mode power supply unit with high efficiency and system capability.

The 1469490000 is a switch mode PSU with above average performance values that can deliver genuine competitive advantages, and offers all the basic functions and delivers impressively high performance and flexibility.

This switch mode PSU features a compact design, high efficiency and are extremely easy to maintain. Thanks to temperature protection, short-circuit and overload resistance it can be universally used in all applications.

Wide ranging safety functions and compatibility with diode and capacitance modules, together with UPS components for setting up a redundant power supply, characterise solutions the PROeco can solve.


  • Input voltage range: 1 phase
  • Auto detect feature - makes switching between ranges unnecessary
  • Tri-coloured LED provides local output status
  • PROeco packs high performance into a compact housing
  • Supplied with a Power Rating of 240W
  • Supplied with a Current Rating of 10A
  • Manufacturer's part: Weidmüller 1469490000
Output Voltage 24V
Output Current 10A
Number of Outputs 1
Input Voltage 85- to 364V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot