Weicon 13009310 Silicone LP 310 ml white

MPN
13009310
Brand
Weicon
EAN-13
4024596058777
Order Code
65-4876
Country of Origin
Germany

Discontinued


WEICON Silicone LP is an acetoxy curing and permanently elastic adhesive and sealant. It is resistant to chemicals, ageing, weathering and UV radiation and has a high temperature resistance up to +180°C (+356°F).

It adheres very well to steel, aluminium, glass, plastics and many other materials.

Silicone LP was developed specially for use in sensitive areas. It can be used as sealant in the food and drinking water sector, for example in dairies, slaughterhouses, in the food and beverage production or in canteen kitchens.


Type Silicone
Colour White
Package Size 310ml
Food ProcessingSafe Yes

Trustpilot