Weicon 10500800 Epoxy Resin Putty 800 g

MPN
10500800
Brand
Weicon
EAN-13
4024596000417
Order Code
65-4814
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

WEICON Epoxy Resin Putty is pasty (kneadable), mineral-filled, and temperature-resistant up to +200°C (+392°F). It is processed with a mixing ratio of 1:1 and is machinable and paintable after curing. It adheres to metal, wood, glass, rubber, ceramics, concrete and most plastics and is resistant to petrol, oil, ester, saltwater and most acids and lyes.

The product is suited for the sealing of pipelines and tanks, the fastening of screws and hooks, the reconditioning and repair of castings, the rebuilding of shafts, slide bearings, pumps and housings, the renewal of defective threads, the production of templates and models, and for repair works on aluminium, light metal and injection moulded parts.

WEICON Epoxy Resin Putty can be used in machine construction, tool construction, model and mould making, and in many other industrial applications.


Colour Green
Weight / Volume 800g

Reviews

Be the first to submit a review

Trustpilot