WEG RW17-1D3-U017 Overload Relay Durable, High Performance

WEG RW17-1D3-U017 Overload Relay Durable, High Performance

Order Code:

13-4639

Brand: WEG MPN: 12450908 EAN-13: 7909158061082

Discontinued


The overload relay RW17-1D3-U017 by WEG is designed for motor protection with a focus on safety and efficiency. It features advanced monitoring capabilities to prevent electrical overloads. This device is typically used in industrial settings to safeguard motors and other critical machinery.
Type Overload relay
Adjustment range (amperage) 11 - 17 A
Amperage adjustment range (max.) 17A
Amperage adjustment range (min.) 11A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-U017
Width 45mm

Trustpilot