WEG RW17-1D3-U015 Overload Relay 1 Breaker Durable Performance

MPN
12450907
Brand
WEG
EAN-13
7909158061693
Order Code
13-4638
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG RW17-1D3-U015 is an overload relay designed to protect electrical circuits from excessive current and potential damage. Manufactured by WEG, this relay is known for its reliable monitoring capabilities in industrial applications. Typically used in motor protection, it ensures safety by interrupting faulty conditions and preventing overheating.
Type Overload relay
IP Rating IP20
Adjustment range (amperage) 10 - 15 A
Amperage adjustment range (max.) 15A
Amperage adjustment range (min.) 10A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-U015
Width 45mm

Reviews

Be the first to submit a review

Trustpilot