WEG RW17-1D3-U008 Overload Relay 1 Breaker for Motor Protection

MPN
12450903
Brand
WEG
EAN-13
7909158061136
Order Code
13-4635
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.11
10+ £24.02
100+ £23.11
500+ £22.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The overload relay 1 breaker is manufactured by WEG and is identified by the code RW17-1D3-U008. This component is designed to offer protection by monitoring the electrical circuit and preventing overloads, ensuring the safe operation of machinery. It is typically used in industrial settings where equipment is at risk of electrical overload.
Type Overload relay
IP Rating IP20
Adjustment range (amperage) 5.6 - 8 A
Amperage adjustment range (max.) 8A
Amperage adjustment range (min.) 5.6A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-U008
Width 45mm

Reviews

Be the first to submit a review

Trustpilot