WEG RW17-1D3-D125 Overload Relay 1 Breaker Durable and Reliable

Order Code:

13-4637

Brand: WEG MPN: 12450906 EAN-13: 7909158061600
Qty Unit Price (Ex VAT)
1+ £29.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The overload relay by WEG, model RW17-1D3-D125, is a reliable component designed to protect electrical motors from damage due to excessive current. Key features of this device include its compact size and efficient monitoring capabilities, ensuring optimal motor performance. It is typically used in industrial settings where motor protection is essential.
Type Overload relay
Adjustment range (amperage) 8 - 12.5 A
Amperage adjustment range (max.) 12.5A
Amperage adjustment range (min.) 8A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-D125
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot