WEG RW17-1D3-D008 Overload Relay 1 Breaker Durable Design

MPN
12450896
Brand
WEG
EAN-13
7909158061532
Order Code
13-4632
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG RW17-1D3-D008 is an overload relay designed for motor circuit protection. Manufactured by WEG, it features high precision and reliability in monitoring motor current to prevent overheating. This relay is widely used in industrial applications to safeguard machinery from potential electrical overloads.
Type Overload relay
IP Rating IP20
Adjustment range (amperage) 0.56 - 0.8 A
Amperage adjustment range (max.) 0.8A
Amperage adjustment range (min.) 0.56A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-D008
Width 45mm

Reviews

Be the first to submit a review

Trustpilot