WEG MPW12 MPW12-3-D063S Motor Protection Switch 6.3A 5.5kW 100kA

Image Representative of Range

WEG MPW12 MPW12-3-D063S Motor Protection Switch 6.3A 5.5kW 100kA

MPN
12500995
Brand
WEG
EAN-13
7909158169566
Order Code
10-9966
Country of Origin
Brazil
Qty Unit Price (Ex VAT)
1+ £38.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The WEG MPW12-3-D063S is an adjustable overload relay with a current rating of 6.3 A. Designed for motor protection, it safeguards against overloads and electrical faults. Ideal for industrial applications, it ensures reliable operation of electrical motors and equipment.
Type Overload relay
Connection Spring-loaded terminal
Current Rating 6.3A
Dimensions (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
IP Rating IP20
Length 77mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-D063S
Switch/button features adjustable
Switching current (min.) 4A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot