WEG MPE66G Housing for MPW 25, Integrated Clamp, Switch Membrane

MPN
MPE66G
Brand
WEG
EAN-13
7894171793693
Order Code
13-4707
Country of Origin
Brazil
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.79 £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The WEG MPE66G structure housing, manufactured by WEG, provides robust protection for the MPW 25 machine switch. This housing features a durable construction and fitting bracket for secure installation. It is typically used in industrial settings to safeguard switches against mechanical damage.
Type Fitting bracket
Material Plastic
Protection Rating IP66
Colour Light grey
Dimensions (W x H x D) 92 x 167 x 83 mm
Enclosure Height 167mm
Enclosure Width 92mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot