WEG MPE55G MPW Housing MPW40 Install, PE(N) Clamp, Lockable, M25 Wire

MPN
MPE55G
Brand
WEG
EAN-13
7894171716524
Order Code
13-4705
Country of Origin
Brazil
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The WEG MPE55G structure housing is designed for MPW 25 machine protective switches and features an IP55 assembly casing with a rotary grip in black and grey. This durable housing is ideal for safeguarding switches in various industrial applications, ensuring reliable performance. The grip's ergonomic design and robust build make it suitable for environments requiring frequent handling and control.
Type Fitting bracket
Material Plastic
Protection Rating IP55
Colour Light grey
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot