WEG MPE55G-E Structure Housing MPW 25, Fits MPW40, Max Lockable, PE Clamp

MPN
MPE55G-E
Brand
WEG
EAN-13
7890355068298
Order Code
13-4706
Country of Origin
Brazil
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.51 £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The WEG MPE55G-E structure housing is designed for use with the MPW 25, incorporating a protection switch with an IP55-rated assembly casing. This component, featuring a red/yellow rotary grip, is integral to machine protective switches, ensuring safety in industrial environments. Made by WEG, it is commonly applied in machinery requiring reliable on/off control and added environmental protection.
Type Fitting bracket
Material Plastic
Protection Rating IP55
Colour Light grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot