WEG ECC0-R Contactor Wiring Aid For Main Circuit & Electric Lock

MPN
ECC0-R
Brand
WEG
EAN-13
7890355150481
Order Code
13-4704
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weg manufactures the ECC0-R contactor wiring aid, designed for use with electrical contactors. This product is compatible with reversing contactor systems, specifically aiding in efficient and organised wiring. It is typically utilised in industrial electrical setups to streamline the connection process.
Type Contactor wiring aid
Connection Connector
Maximum Temperature +55°C
Min. temperature -25°C
Mounting Style Connector
Terminals Connector

Reviews

Be the first to submit a review

Trustpilot