WEG CWCI07-10-30C03 Reversing Contactor 3kW 24V DC 7A With Aux Contact

MPN
12680889
Brand
WEG
EAN-13
7909158547265
Order Code
13-4686
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £58.19 £53.20
10+ £50.74
100+ £50.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG reversing contactor CWCI07-10-30C03 is designed for controlling electric motors up to 3 kW, operating with a coil voltage of 24 V DC and a current rating of 7 A. With auxiliary contacts included, it enables efficient motor control and direction reversal. Typical applications include industrial automation systems and machinery requiring precise motor management.
Type Reversing contactor
Coil Voltage 24V DC
Auxiliary contact type 2 makers
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 6 makers
Current load 7A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI07-10-30C03
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot